Molex 945120201

HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 945120201.

IHS

Datasheet1 page12 years ago

Molex

TME

element14 APAC

Master Electronics

Supply Chain

Country of OriginIT
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity62310-2
CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
TE Connectivity485043-1
CONN SPLICE 4000-9000 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
Quick Disconnect Terminal 10AWG F Reel
Quick Disconnect, High Reliability Terminal (HRT), Female for (2.50-6.00mm²) 4-12 AWG Wire, Accepts 6.30 x 0.81mm Tab
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton

Descriptions

Descriptions of Molex 945120201 provided by its distributors.

HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
Quick Disconnect, High Reliability Terminal (HRT), Female for 1.00-2.50mm² (10-18 AWG) Wire, Accepts 6.30mm (.250") x 0.81mm (.032") Tab , Unplated
HRT TERMINAL, FEMALE, 18-14AWG; Connector Type:Disconnect; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm; Wire Size (AWG):24AWG to 10AWG; Contact Material:Brass; Contact Plating:Tin
FEMALE QUICK DISCONN, 6.35MM, 24-10AWG; Product Range: 94512 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 24AWG; Wire Size AWG Max

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0945120201
  • 945-12-0201
  • 94512-0201