Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 485016-1

Splice Terminal 17-23AWG 2.54mm 4.06mm Strip
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485016-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.96%

CAD Models

Download TE Connectivity 485016-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity62759-1
CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
TE Connectivity62308-2
CONN MAG TERM 3000-7000CMA CRIMP / Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R

Descriptions

Descriptions of TE Connectivity 485016-1 provided by its distributors.

Splice Terminal 17-23AWG 2.54mm 4.06mm Strip
Butt Splice Wire Connector, 2200 CMA Max, Bare, None Insulation
Terminals Splice500-2200 030Br; |Te Connectivity Amp 485016-1
Terminals SPLICE500-2200 030BR
TERMINAL, WIRE SPLICE, CRIMP; Product Range:-; Termination:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Terminal Type:Open Barrel Splice; Insulator Colour:-; Insulator Material:Uninsulated; Term
Special Order: SPLICE 500-2200 .030 BR Splice Type: Pigtail Splice Thru Splice Wire Size: 500 – 2200 CMA Insulation Option: Uninsulated Sealable: No Splice Features: Serrated Pigtail Splice 500 – 2200 CMA Uninsulated | Electrical Wire Splice | Part Number: 485016-1 | Internal Number: 485016-1 | TE Connectivity | SPLICE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485016-1 .
  • 485016-1.