TE Connectivity 47820

Crimp Tool Die For Ampower* Terminal Types, Wire Size 8 AWG
$ 1,386.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 47820.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+21.91%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 47820 provided by its distributors.

CRIMP TOOL DIE FOR AMPOWER* TERMINAL TYPES, WIRE SIZE 8 AWG
Crimp Tool Die, 8Awg, Shank Die; Crimp Die Applications:8 Awg Terminals & Splices; For Use With:Amp 59974-1 Hand Tool & 69051 Hydraulic Crimp Head; Product Range:Terminyl Series Rohs Compliant: Na |Te Connectivity Amp 47820
HYP8 TERMINYL 8AWG DIE SET Tool Grade: Premium Crimp Tooling Die Sets Type: Removable/Interchangeable Specification Type: MIL Spec TE Product Specification (114-) TE Certification: Yes – Certificate Included Power Technology Type: Manual Battery Hydraulic Premium Crimp Tooling Removable/Interchangeable MIL Spec – Certificate Included | Hand Crimping Tool | Part Number: 47820 | Internal Number: 47820 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty