TE Connectivity 47417

Premium Crimp Tooling Battery, Manual Double Action Hand Tool
$ 705.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 47417.

Newark

Datasheet3 pages1 year ago
Instruction Sheet5 pages11 years ago

JRH Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 47417 provided by its distributors.

Premium Crimp Tooling Battery, Manual Double Action Hand Tool
Hand Crimp Tool, 18-16Awg Rohs Compliant: Na |Te Connectivity Amp 47417
CRIMP TOOL, FASTON 250 SERIES TERMINALS; Crimp Tool Type: Hand; For Use With: AMP Faston 250 Series 18-16AWG Contacts; Product Range: Te Connectivity / Amp 474; Crimp Size: 20AWG to 14AWG
DAHT FASTON STRAIGHT 18-14 ASSY Tool Grade: Service Tooling Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Power Technology Type: Manual Battery Service Tooling Fixed" Tool TE Product Specification (114-) Upon Request for Fee | Hand Crimping Tool | Part Number: 47417 | Internal Number: 47417 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty