TE Connectivity 47386-4

General Hand Tool Used In The Aircraft And Military Industries
$ 917.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 47386-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-43.68%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 47386-4 provided by its distributors.

General Hand Tool Used In The Aircraft And Military Industries
CERTI-CRIMP CRIMP TOOL, PIDG SPLICES/TERMS, PLASTI-GRIP TERMS, 22 TO 16 AWG
Crimping pliers for Splices/Terminals, 0.3-1.25 mm², AWG 22-16, AMP, 47386-4
Application Tooling, Double Action Hand Crimping Tool
Crimp Tool, Pidg/Plasti-Grip 22-14 Awg; Crimp Tool Type:Hand; For Use With:Amp Pidg/Plasti-Grip 22-14 Awg Terminals & Splices; Product Range:- Rohs Compliant: Na |Te Connectivity Amp 47386-4
Crimpers / Crimping Tools 22-16 PIDG D.A.H.T ASSY ***PL
TOOL HAND CRIMPER 18-22/16-22AWG
DAHT PG PIDG 26-16 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: MIL Spec TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool MIL Spec | Hand Crimping Tool | Part Number: 47386-4 | Internal Number: 47386-4 | Alias Number: F02117-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47386-4.