TE Connectivity 464763-E

Contact, Socket, 22-20Awg, Crimp Rohs Compliant: Yes |Erni Te Connectivity 464763-E
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 464763-E.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-50.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 464763-E provided by its distributors.

Contact, Socket, 22-20Awg, Crimp Rohs Compliant: Yes |Erni Te Connectivity 464763-E
Contact, ERNI MaxiBridge Series, Socket, Crimp, 20 AWG, Gold Plated Contacts
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
SRCROL A 2,54 2 C2022 500 137 * 9999 J 2
MAXIBRIDGE FEM. CRIMP CONTACT AWG 20/22
MAXIBRIDGE SOCKET CRIMPCONTACT
CONTACT, SOCKET, 20-22AWG, CRIMP; Product Range: MaxiBridge Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG M 62AK4917

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 464763-E.
  • 464763E