TE Connectivity 464762-E

Contact, Socket, 22-20Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 464762-E
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 464762-E.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-6.54%

CAD Models

Download TE Connectivity 464762-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 464762-E provided by its distributors.

Contact, Socket, 22-20Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 464762-E
Contact, ERNI MaxiBridge Series, Socket, Crimp, 20 AWG, Gold Plated Contacts
Contact SKT Crimp ST Cable Mount 20-22AWG
SRCROL A 2,54 2 C2022 10TS 137 * 9999 J
0.6 REC TERMINAL AU 0.35-0.5MM
MAXIBRIDGE SOCKET CRIMPCONTACT
SRCROL A 2,54 2 C2022 10TS 137 * 9999 J Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 22 AWG Operating Voltage: 1000 VDC Gold (Au) Receptacle Tin 20 – 22 AWG | Connector Contact | Part Number: 464762-E | Internal Number: 464762-E | TE Connectivity | ERNI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 464762E