TE Connectivity 46447

General Hand Tool Used In The Aircraft And Military Industries
$ 706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 46447.

IHS

Datasheet4 pages1 year ago

JRH Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+75.40%

Supply Chain

Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 46447 provided by its distributors.

General Hand Tool Used In The Aircraft And Military Industries
CRIMP TOOL, STRATOTHERM; Crimp Tool Type: Ratchet; For Use With: STRATO-THERM Series 22-10AWG Terminals & Splices; Product Range: CERTI-CRIMP Series; SVHC: No SVHC (07-Jul-2017)
Crimp Tool, Solistrand & Strato-Therm Terminals & Splices; Herramienta De Crimpado, Tipo:Trinquete; Para Usar Con:Amp Solistrand & Strato-Therm 22-10Awg Terminals & Splices; Crimp Size:22Awg To 10Awg |Amp Te Connectivity 46447
DAHT STRATO 22-10 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (108-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool TE Product Specification (108-) | Hand Crimping Tool | Part Number: 46447 | Internal Number: 46447 | Alias Number: AMPS-0-0046447-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty