TE Connectivity 454928-E

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 2.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 454928-E.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.96%

CAD Models

Download TE Connectivity 454928-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 454928-E provided by its distributors.

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Mezzanine Connector, Blindmate, Plug, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount Straight
Mezzanine Conn, Plug, 16Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Erni Te Connectivity 454928-E
PCB MOUNT HEADER, VERTICAL, MALE, 16PIN, 2MM, GOLD, ERNI MICROCON
MICROCON MALE CONN 16-PIN VERTICAL SMT
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 454928-E; TE CONNECTIVITY; 2; 16
DRCQ 0,80 16 M 2 SMD M2 137 E009 176 GU-
PCB Mount Header, Board-to-Board, Fully Shrouded
夹层 连接器, 连接器, 公, 16路, 2排, 0.8MM;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 454928E