TE Connectivity 4525-SS5A100GP

Pressure Sensor 0.5V to 4.5V 100psi Vacuum 8-Pin DIP
$ 56.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4525-SS5A100GP.

IHS

Datasheet4 pages2 years ago
Datasheet16 pages7 years ago

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-6.97%

Supply Chain

Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 4525-SS5A100GP provided by its distributors.

Pressure Sensor 0.5V to 4.5V 100psi Vacuum 8-Pin DIP
100 psig, Single Side port, Analog Output board level pressure sensor
PRESSURE SENSOR, GAUGE, 0 TO 100PSI ROHS COMPLIANT: YES
TE Connectivity Pressure Sensor, , 300psi
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.5-4.5V, Rectangular, Through Hole Mount
SENSOR GAUGE PRESS 100PSI 8DIP
Press. Prem Board Analog 100PSI Gauge
PRESS XDCR, ANALOG, PSI RANGE Pressure Sensor Type: Analog Pressure Sensor Modules Pressure Type: Gauge Proof Pressure Range: 300 psi Pressure: 100 psi Output Signal Type: 10 - 90% Vdc Analog Pressure Sensor Modules Gauge 300 psi 100 psi | PCB Mounted Analog Pressure Sensor | Part Number: 4525-SS5A100GP | Internal Number: 4525-SS5A100GP | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4525SS5A100GP