TE Connectivity 4515DO-DS3BK030DPL

Board Mount Pressure Sensor 30inH2O Differential 8-Pin DIP Module
$ 55.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4515DO-DS3BK030DPL.

Sager Electronics

Datasheet18 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4515DO-DS3BK030DPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 4515DO-DS3BK030DPL provided by its distributors.

Board Mount Pressure Sensor 30inH2O Differential 8-Pin DIP Module
30IN PCB MOUNT I2C DIFF PRESSURE SENSOR
SENSOR;PRESS XDCR, DIGITAL, INH20 RANGE;PRESSURE;4515DO-DS3BK030DPL
Board Mount Pressure Sensors 2-30 H2O Dual 3.3Vdc Thru Hole Low Power
Piezoresistive Sensor, Differential, -1.083Psi Min, 300Psi Max, 0.25%, Rectangular, Through Hole Mount
Gage, 0Psi Min, 0.18Psi Max, 0.25%, Rectangular, Surface Mount
SENSOR PRESS DIFF 1.08PSI 8DIP
TE Connectivity , , 20psi, 300psi
30IN PCB MOUNT I2C DIFF PRESSURE SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Pressure: 30 inH2O Pressure: 762 mmH2O Proof Pressure Range: 3X FS Digital Pressure and Altimeter Sensor Modules Differential 30 inH2O 762 mmH2O | PCB Mounted Digital Pressure Sensor | Part Number: 4515DO-DS3BK030DPL | Internal Number: 4515DO-DS3BK030DPL | 30IN PCB MOUNT I2C DIFF PRESSURE SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Pressure: 30 inH2O Pressure: 762 mmH2O Proof Pressure Range: 3X FS Digital Pressure and Altimeter Sensor Modules Differential 30 inH2O 762 mmH2O | PCB Mounted Digital Pressure Sensor | Part# 4515DO-DS3BK030DPL | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4515DO-DS3BK030DP-L