TE Connectivity 44AM1131-20-MST3-9CS2275

High Performance Cable 3Conductors 20AWG 3.99mm Tin Plated Copper White 600VAC
$ 2.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44AM1131-20-MST3-9CS2275.

TE Connectivity

Datasheet60 pages1 year ago
Datasheet2 pages9 years ago

IHS

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / Raychem382121-006
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1131-20-MST3-9CS2275
Wire And Cable 3 Conductor(S) 20Awg 600V Flexible |Raychem Te Connectivity 934769-000
TE Connectivity / Raychem44A1131-20-3/6/9-9
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem382309-022
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire20RC3S06 NA199
20RC3S06 NATURAL BULK FT
Alpha Wire5053C BK199
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44AM1131-20-MST3-9CS2275 provided by its distributors.

High Performance Cable 3Conductors 20AWG 3.99mm Tin Plated Copper White 600VAC
Shielded Twisted Pair Cable 3Conductors 20AWG 3.99mm 600VAC White
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 20AWG 3C WH-BL/OR/WH PRICE PER FT
Spec 44, Spec 55 and Spec RCW Wire and Cable
RYC44AM1131-20MST39CS2275 158631-000 M27500-20ML3T08
44AM1131-20-MST3-9CS2275, TE CONNECTIVITY / RAYCHEM
44AM1131-20-MST3-9CS2275 Twisted Pair Cable Type: MIL-DTL-27500 Twisted Pair Cable Voltage Rating: 600 VAC Twisted Pair Cable Insulation Material: Modified Radiation Cross-linked PVDF Twisted Pair Cable Conductor Material: Tin-Coated Copper Wire Size: 20 AWG MIL-DTL-27500 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44AM1131-20-MST3-9CS2275 | Internal Number: 158631-000 | Alias Number: 9-1191145-5 | 20 AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44AM1131-20MST39CS2275