TE Connectivity 44AM1121-24-9/96-9CS2275

High Performance Cable 2Conductors 24AWG 3mm Tin Plated Copper White 600VAC
$ 7.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44AM1121-24-9/96-9CS2275.

TE Connectivity

Datasheet60 pages1 year ago
Datasheet2 pages9 years ago
Datasheet7 pages13 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem55A1121-24-6/9-9
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-0/9-9-MX
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-0/9-9-US
44A1121-20-0/9-9-Us Rohs Compliant: No |Raychem Te Connectivity 44A1121-20-0/9-9-US
TE Connectivity / Raychem55A1121-22-0/9-9
Multipaired Cable/Wire Rohs Compliant: Yes |Raychem Te Connectivity 55A1121-22-0/9-9
TE Connectivity / Raychem44A1121-26-0/9-9-US
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem382286-000
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44AM1121-24-9/96-9CS2275 provided by its distributors.

High Performance Cable 2Conductors 24AWG 3mm Tin Plated Copper White 600VAC
Shielded Twisted Pair Cable 2Conductors 24AWG 3mm 600VAC White Package
44Am1121-24-9/96-9Cs2275/ Pkg |Raychem Te Connectivity 44AM1121-24-9/96-9CS2275
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 44AM1121-24-9/96-9CS2275
Spec 44, Spec 55 and Spec RCW Wire and Cable
44AM1121-24-9/96-9CS2275, 837187-000
44AM1121-24-9/96-9CS2275 Twisted Pair Cable Type: MIL-DTL-27500 Twisted Pair Cable Voltage Rating: 600 VAC Twisted Pair Cable Insulation Material: Modified Radiation Cross-linked PVDF Twisted Pair Cable Conductor Material: Tin-Coated Copper Wire Size: 24 AWG MIL-DTL-27500 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44AM1121-24-9/96-9CS2275 | Internal Number: 837187-000 | Alias Number: 4-1196534-2 | 24 AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty