TE Connectivity 44A0111-24-0-US

High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper Black 600VAC
$ 0.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44A0111-24-0-US.

Master Electronics

Technical Drawing2 pages15 years ago
Datasheet2 pages15 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TE Connectivity 44A0111-24-0-US provided by its distributors.

High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper Black 600VAC
Spec 44, Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 24AWG 19x36 BK PRICE PER FT
Hook-Up Wire; Conductor Size AWG:24; No. Strands x Strand Size:19 x 36; Jacket Color:Black; Approval Categories:NEMA-WC-27500; Cable/Wire MIL SPEC:MIL-W-81044; Conductor Material:Copper; Conductor Plating:Tin RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44A0111240US