TE Connectivity 43A-015A

Pressure Sensor, PCB Mount, 15psia, No Tube, 100mV output, TO-8, Down Through
$ 61.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 43A-015A.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

CAD Models

Download TE Connectivity 43A-015A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33A-005D
Pressure Sensor, PCB Mount, 5psid, No Tube, 100mV output, TO-8, Down Through
TE Connectivity17-015A
17 Series 15 PSI (103.42 kPa) ±0.1 % Through Hole Pressure Sensor -TO-8 12 Leads
TE Connectivity17-100G
Pressure Sensor, PCB Mount, 100psi, Tube, 100mV output, TO-8, Down Through
TE Connectivity13A-005G
Pressure Sensor, PCB Mount, 5psi, Tube, 100mV output, TO-8, Down Through

Descriptions

Descriptions of TE Connectivity 43A-015A provided by its distributors.

Pressure Sensor, PCB Mount, 15psia, No Tube, 100mV output, TO-8, Down Through
Board Mount Pressure Sensor 0V to 0.1V 0psi to 15psi Absolute 8-Pin TO-8
PRESSURE SENSOR 15PSI (103.42KPA) ABSOLUTE 0 MV - 100 MV TO-8 STYLE, 12 LEADS
Piezoresistive Sensor, Absolute, 0E-8Psi Min, 15Psi Max, 0-100mV, Round, Through Hole Mount
15PSIA BOARD MOUNT PRESSURE SENSOR Pressure: 15 psi Board Level Pressure Sensor Type: mV Output Pressure Sensors Board Level Pressure Sensor Style: Absolute Output/Span: 100mV Board Level Pressure Sensor Accuracy: ±0.1% Span Non-Linearity Board Level Pressure Stock List | 15 psi mV Output Pressure Sensors Absolute 100mV | Part Number: 43A-015A | Internal Number: 43A-015A | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43A015A