TE Connectivity 423154-000

Cable Marker Pre-Printed Snap-On V" Legend Zero Halogen Polyoxymethylene Yellow Box"
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 423154-000.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet17 pages7 years ago
Technical Drawing3 pages9 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 423154-000 provided by its distributors.

Cable Marker Pre-Printed Snap-On V" Legend Zero Halogen Polyoxymethylene Yellow Box"
Raychem;Wire Identification STD09Y-V;423154-000 | TE Connectivity STD09Y-V
TE Connectivity STD09Y-V Wire Labels & Markers Durable Adhesive White
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip
Cable Accessories Wire Marker Yellow Box
POM cable maker, imprint "V", (L) 3 mm, max. bundle Ø 4.5 mm, yellow, 423154-000, package with 30 pieces
Pre-Printed Markers, Snap-On, STD 09 Marker Size, Yellow, Straight Cut, V Printed Marking, Black, Polyoxymethylene, Agastat 7000
Cable Identification - Non-Computerized
AGASTAT Wire Labels&Markers STD09Y-V
Labels and Industrial Warning Signs
WIRE MARKERS - CLIP STYLE CABLE;
Special Order: STD09Y-V Compatible Cable Diameter Range: 3.2 – 4.5 mm Compatible Cable Diameter Range: .126 – .177 in Primary Product Color: Yellow Marker Style: Snap-On Marker Size: STD 09 Std Snap-On Marker | 3.2 – 4.5 mm .126 – .177" Yellow Snap-On | Part Number: STD09Y-V | Internal Number: 423154-000 | Alias Number: 2-1198185-1 | TE Connectivity | Agastat 7000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD09Y-V