Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 42281-2

0.8~2 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42281-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+22.17%

CAD Models

Download TE Connectivity 42281-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42100-2
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
TE Connectivity5-160430-7
Terminal, Faston, 4.75X0.81Mm; |Te Connectivity Amp 5-160430-7
TE Connectivity60635-1
Quick Disconnect Terminal, 10-14AWG, Brass, Receptacle, Tin Plated, Reel/Strip
TE Connectivity61375-1
Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Tin Strip on Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 42281-2 provided by its distributors.

0.8~2 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
Terminal, Female Disconnect 0.25In Crimp; |Te Connectivity Amp 42281-2
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Size
FF 250 REC 18-14AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 42281-2 | Internal Number: 42281-2 | Alias Number: 0-0042281-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42281-2.