Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 416MA203P

Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 416MA203P.

Master Electronics

Datasheet2 pages14 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 416MA203P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1623855-9
Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE ConnectivitySQMR520KJ
Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623782-7
Fixed Resistor, Metal Oxide Film, 5W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1-1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623783-3
Fixed Resistor, Metal Oxide Film, 7W, 18000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Cermet trimmer potentiometer, 20 kΩ, 0.2 W, THT, on top, 3306P-1-203
Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 20000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623894-9
Trimmer, Cermet, 0.2W, 20000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623855-9
Res Cermet Trimmer 20K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
PanasonicEVU-F2LFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 20K EVU SERIES

Descriptions

Descriptions of TE Connectivity 416MA203P provided by its distributors.

Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TRIMMER, CERMET, 416 SERIES, 0.2W, 20K OHM, 25%, 7 MM SQUARE, PCB STANDOFFS
Res Cermet Trimmer 20K Ohm 25% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole
Trimmer, Cermet, 0.2W, 20000ohm, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s)
TRIMMER, 416M 20K; Power Rating:200mW; Track Resistance:20kohm; Tolerance, Resistance:± 25%; Series:416M; Operating Temperature Range:-20°C to +100°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:100V dc; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Top; Termination Type:Solder; Case Style:PCB Mount; No. of Turns:100; Resistance:20kohm; Temp, Coeff, +:250ppm/°C; Temp, Coeff, -:250ppm/°C; Temp, Op. Max:+100°C; Temp, Op. Min:-20°C; Terminal Type:PCB Terminals; Tolerance, +:25%; Tolerance, -:25%; Track Taper:Linear; Voltage Rating, DC:100V; Rotation Mechanical Angle:260°

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623893-9