Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306P-1-203

Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306P-1-203.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-73.09%

CAD Models

Download Bourns 3306P-1-203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.2W, 20000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 20000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623894-9
Trimmer, Cermet, 0.2W, 20000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity416XA203P
Trimmer, Cermet, 0.2W, 20000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-EGSA00B24
TRIM POT 20K OHM 6MM CERAMIC

Descriptions

Descriptions of Bourns 3306P-1-203 provided by its distributors.

Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Trimmer, Cermet, 0.2W, 20000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn 6mm Round Cermet Trimmer - Leadfree 20K OHM
±25% ±250ppm/℃ 200mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, 20K; Track Resistance: 20kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3306 Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Aut
Resistance kOhm = 20 / Tolerance (±) % = 25 / Power Rating mW = 200 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3306 / Length mm = 8.1 / Width mm = 6.8 / Height mm = 7.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306P-1-203.
  • 3306P1-203