Bourns 3306F-1-103

Cermet trimmer potentiometer, 10 kΩ, 0.2 W, THT, on top, 3306F-1-103
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306F-1-103.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Burklin Elektronik

Newark

Jameco (USA)

Inventory History

3 month trend:
+17.49%

CAD Models

Download Bourns 3306F-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Cermet trimmer potentiometer, 10 kΩ, 0.2 W, THT, on top, 3306P-1-103
Trimmer, Cermet, 0.2W, 10000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj
TE Connectivity1630478-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3306F-1-103 provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.2 W, THT, on top, 3306F-1-103
Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Adjustable Through-Hole Resistors; BOURNS; 3306F-1-103; Cermet; 1; 200 mW; 10 kOhm
Trimmer, Cermet, 0.2W, 10000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn 6mm Round Cermet Trimmer - Leadfree 10K OHM
Resistor Trimmer 10k Ohm 25% 1/5 Watt 1 Turn Pin Through Hole Bag
TRIMMER 10K OHM 0.2W PC PIN TOP / 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer Potentiometer 10Kohm 1Turn Snap-In; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306F-1-103
Resistance kOhm = 10 / Tolerance (±) % = 25 / Power Rating mW = 200 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Termination Type = Soldering Pins / Mounting Type = Through Hole / Series = 3306 / Diameter mm = 6 / Length mm = 8.1 / Width mm = 6.8 / Height mm = 7.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306F-1-103.
  • 3306F1-103