Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306P-1-103

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306P-1-103.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+71.54%

CAD Models

Download Bourns 3306P-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 10000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer Potentiometers 10Kohms 10mm Rnd Top adj
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Rotary, 10K, 15Mm, 20%; |Tt Electronics / Bi Technologies P160KN-0QD15B10K
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj

Descriptions

Descriptions of Bourns 3306P-1-103 provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Trimmer, Cermet, 0.2W, 10000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn 6mm Round Cermet Trimmer - Leadfree 10K OHM
Trimmer Potentiometer 10Kohm 1Turn Snap-In; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306P-1-103.
Resistance kOhm = 10 / Tolerance (±) % = 25 / Power Rating mW = 200 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3306 / Length mm = 8.1 / Width mm = 6.8 / Height mm = 7.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306P-1-103.
  • 3306P1-103