TE Connectivity 4-830611-8

Standard Circular Connector Lgh 1/2 Sngl Mld End |Amp Te Connectivity 4-830611-8
$ 169.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-830611-8.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+138%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-830611-8 provided by its distributors.

Standard Circular Connector Lgh 1/2 Sngl Mld End |Amp Te Connectivity 4-830611-8
LGH Single-Pin Connectors and Cable Assemblies
Cable Assembly Lead 0.305m 16AWG 1 POS LGH SKT
Cable Assembly DC Power 0.3m LGH 1POS F 16AWG
LGH-1/2 Plug to Cable (Round) 314.452mm
Other round connector, 4-830611-8
LGH-1/2 PLUG TO CBL 16AWG 12.38"
CIR CABLE, LGH-FREE END, 304.8MM; Connector to Connector:LGH-3 Receptacle to Free End; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Jacket Colour:White; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connect
Special Order: LGH 1/2 SNGL MLD END Connector Product Type: Lead Assembly Operating Voltage: 10000 VDC Wire Size: 16 AWG Contact Type: Socket Shielded: No Lead Assembly 10000 VDC 16 AWG Socket | Circular Power Connector | Part Number: 4-830611-8 | Internal Number: 4-830611-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-830611-8 .