TE Connectivity 4-794627-2

Conn Power Header 12 POS 3mm Solder RA SMD 12 Terminal Single Port
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794627-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-2.28%

CAD Models

Download TE Connectivity 4-794627-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-794636-2
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity4-794638-2
CONN HEADER SMD 12POS 3MM / Connector Header Surface Mount 12 position 0.118" (3.00mm)
TE Connectivity / AMP4-794629-2
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Surface Mount Straight
12pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm 15.24mm*5.08mm*6.99mm
MX120G Sealed Header Connector Assembly, 12 Circuit, Color Mark Identification Black

Descriptions

Descriptions of TE Connectivity 4-794627-2 provided by its distributors.

Conn Power Header 12 POS 3mm Solder RA SMD 12 Terminal Single Port
Combination Line Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry SMD Reel
12pin 3mm 2 3mm Header,Locking Ramp 5A 2.54¦Ìm
Pin&Socket Connectors HDR ASSY 12P TIN R/A SMT
CONN HDR 12POS DUAL R/A TIN SMD
Conn, Header, 12Pos, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Te Connectivity Amp 4-794627-2
12P MICRO MNL ASSY,RA,SMT,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794627-2 | Internal Number: 4-794627-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty