Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-794618-6

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794618-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.60%

CAD Models

Download TE Connectivity 4-794618-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity4-794630-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794680-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794632-6
Rectangular Power Connector, 16 Contacts, Micro MATE-N-LOK, Through Hole Mount, Through Hole
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, 16 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, Power, THT
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray

Descriptions

Descriptions of TE Connectivity 4-794618-6 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
16P Power Connector, Wire-to-Board, Right Angle, 5A, 250V, Tin
Connector, Header, R/A, 16Pos, 2Row, 3Mm; |Te Connectivity Amp 4-794618-6
CONNECTOR, HEADER, R/A, 16POS, 2ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin
16P MICRO MNL ASSY R/A HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794618-6 | Internal Number: 4-794618-6 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-794618-6 .