TE Connectivity 4-794630-6

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794630-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-3.86%

CAD Models

Download TE Connectivity 4-794630-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-794618-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794680-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794618-2
Header 12-Pin 3mm 2 3mm Locking Ramp 5A 2.54μm Tin Black TH 22mm × 10.88mm × 11.92mm
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
.100 Terminal Strip Assembly 450 VAC 7 Amp Surface Mount Unshrouded Header 20.32mm

Descriptions

Descriptions of TE Connectivity 4-794630-6 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Conn Power Header 16 POS 3mm Solder ST Through Hole 16 Terminal Single Port
HEADER, 2ROW, 16WAY; Pitch Spacing: 3mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
16P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 16 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty