TE Connectivity 4-794632-6

Rectangular Power Connector, 16 Contacts, Micro MATE-N-LOK, Through Hole Mount, Through Hole
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794632-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+13.05%

CAD Models

Download TE Connectivity 4-794632-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity4-794630-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794618-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794680-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, 16 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, Power, THT

Descriptions

Descriptions of TE Connectivity 4-794632-6 provided by its distributors.

Rectangular Power Connector, 16 Contacts, Micro MATE-N-LOK, Through Hole Mount, Through Hole
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 16Power POS 3mm Solder ST Thru-Hole Box/Tray
16-Pin 3mm Header, Locking Ramp, 5A, 760nm, Gold, Black, TH, 28mm L × 6.86mm W
Pin header, 16 pole, pitch 3 mm, straight, black, 4-794632-6
Pin & Socket Connectors HDR VERT 16P 30 AU DUAL
Pin Header Wire-to-Board 3 mm 2 Rows 16
RS APAC
Contact Termination Type:Solder
PWR CONN 16P MICRO MNL ASSYVRTHDRLF
300008004,线至板连接器, 针座, 16路, 2排, 3MM;
16P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 16 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-794632-6.