TE Connectivity 4-6609089-8

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-6609089-8.

Master Electronics

Datasheet3 pages14 years ago
Datasheet1 page9 years ago
Datasheet12 pages14 years ago
Datasheet292 pages14 years ago
Datasheet1 page8 years ago

IHS

Newark

Electro Sonic

State Electronics

Inventory History

3 month trend:
-91.64%

CAD Models

Download TE Connectivity 4-6609089-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-07-11
LTD Date2025-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 4-6609089-8 provided by its distributors.

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
WG Series 16 A Ø 1.49 mm Chassis Mount Power Line Filter
POWER LINE FILTER, 16A, 250VAC, 1 PHASE, BULKHEAD, CORCOM WG SERIES
Eight-Channel Multi-Rate 1 Gbps - 3.2 Gbps Transceiver
Power Line Filters 16A 250V w/ .250 spade terminals
Power Line Filters 16WGF1 POWER LINE SP EP
Single Phase EMI Filter, 250V, 50-60HzHz
4-6609089-8, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 16A CHASSIS
16WGF1=F4338E Single Phase Filters & Corcom Wg Series | Part Number: 4-6609089-8 | Internal Number: 4-6609089-8 | Alias Number: 16WGF1 | TE Connectivity
Filter, Emi / Rfi, Iec, 16A, 200Ua; Connector Type:iec C14; Current Rating:16A; Voltage Rating:250Vac; Fuseholder:-; Fuse Size Held:-; Connector Terminals:quick Connect; Connector Mounting:snap-In, Flange Mount; Ip Rating:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16WGF1