
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 4-6609089-7 | 0 | 108 | Bulk | 5h | |||||||
| Avnet | 4-6609089-7 | 0 | 108 | 18h | ||||||||
| AAA CHIPS | 4-6609089-7 | 1,847 | 15h | |||||||||
| Rapid Electronics | 16WGE1 | 0 | 110 | 20h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 4-6609089-7 | Contact | >1wk |
Download TE Connectivity 4-6609089-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 4-6609089-7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: