TE Connectivity 4-643813-2

MTA-100 Connector Tin, 12P MTA100 Conn Assy Pol Rib | Te Connectivity 4-643813-2
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643813-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+24.68%

CAD Models

Download TE Connectivity 4-643813-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.713
Stock
182,595
34,041
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-643814-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-643816-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644540-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-643813-2 provided by its distributors.

MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector 12 Position Single Row 2.54 mm Pitch Free Hanging Socket Receptacle
12P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 4-643813-2 | Internal Number: 4-643813-2 | 12P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 4-643813-2 | MTA 100
12P MTA100 CONN ASSY POL RIB; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:MTA-100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
WIRE-BOARD CONNECTOR RECEPTACLE 12 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:12Contacts; Connector Mounting:Cable Mount; Body Material:Nylon

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-643813-2 .