TE Connectivity 4-643816-2

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643816-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Newark

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-643816-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-644563-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644540-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640443-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-2
MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-2
TE Connectivity4-643814-0
MTA-100 CONNECTOR TIN, 10P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643814-0
TE Connectivity4-644312-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity1-644540-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-643816-2 provided by its distributors.

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDCConnector F 12 POS 2.54mm IDT RACable Mount Bag/Box
Socket housing, 12 pole, pitch 2.54 mm, angled, green, 4-643816-2
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 2.54MM
Nylon Tin Plated Receptacle 2.54mm Standard Rectangular Connector Assembly MTA 100 With Mating Alignment
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 12POS 28AWG MTA100
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:12Contacts; Connector Mounting:cable Mount; Contact Material:copper Alloy; Contact Plating:tin Plated Contacts Rohs Compliant: Yes
Special Order: 12P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 4-643816-2 | Internal Number: 4-643816-2 | Special Order: 12P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 4-643816-2 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-643816-2.