TE Connectivity 1-643813-2

MTA-100 Connector Tin, 12P MTA100 Conn Assy Pol Rib | Te Connectivity 1-643813-2
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-643813-2.

IHS

Datasheet1 page8 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.713
$ 0.73
Stock
34,041
174,612
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-640442-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity4-640621-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP4-640622-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644564-2
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 1-643813-2 provided by its distributors.

MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 1-643813-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Headers & Wire Housings 12P RECP HSG MTA-100 WHITE W/RED STRIPE
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 2;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 12P IDC 22AWG TIN-LEAD
CONN RECEPT 12POS 22AWG MTA100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty