TE Connectivity 4-641215-5

Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole Package
$ 4.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641215-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640454-5
MTA-100 SERIES,2.54MM PITCH 15 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
TE Connectivity1-640452-5
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, TSW Series
TE Connectivity4-641213-5
Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 4-641215-5 provided by its distributors.

Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole Package
15P MTA100 HDR ASSY FL/ST 30AU
15pin 2.54mm 1 Friction Lock,Header 5A 760nm 38.1mm*5.715mm*5.71mm
WIRE-BOARD CONN, HEADER, 15WAY, 2.54MM;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 15POS .100 30AU
15P MTA100 HDR ASSY FL/ST 30AU; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contact
15P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 4-641215-5 | Internal Number: 4-641215-5 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-641215-5 .