TE Connectivity 4-641214-3

Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole Package
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641214-3.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

CAD Models

Download TE Connectivity 4-641214-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-640457-3
1x13P 13P 1 2.54mm 13 Bend insert Push-Pull,P=2.54mm Wire To Board Connector ROHS
TE Connectivity4-644694-3
Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Bag/Box
TE Connectivity1-640455-3
Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity4-641216-3
MTA-100 RoHS Compliant 2008 Gold Connector Header UL94V-0 6mOhm 221C 5A
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity1-640454-3
Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 4-641214-3 provided by its distributors.

Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole Package
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RT/A 13POS .100 30AU
13P MTA100 HDR ASSY PO/RA LF; Pitch Spacing: 2.54mm; No. of Contacts: 13Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-641214-3 .