Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1-640441-2

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640441-2.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-4.54%

Alternate Parts

Price @ 1000
$ 0.623
$ 0.61
$ 0.61
Stock
24,259
141,334
141,334
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
12
12
12
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-644540-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity4-640621-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
TE Connectivity4-644563-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 1-640441-2 provided by its distributors.

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Headers & Wire Housings MTA 100 CONN 24-12
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
Housing, 24Awg 12Way; |Te Connectivity Amp 1-640441-2
12P MTA100 CONN ASSY WHT; 1-640441-2
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 12P IDC 24AWG TIN-LEAD
CONN RECEPT 12POS 24AWG MTA100
24 AWG Locking Ramp,Receptacle 2.54mm 1 12pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 30.48mm*6.99mm*13.21mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors