TE Connectivity 4-640426-6

Conn IDC Connector F 16Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640426-6.

JRH Electronics

Datasheet6 pages1 year ago

IHS

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-14.16%

CAD Models

Download TE Connectivity 4-640426-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity4-640433-6
Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644463-2
Conn IDC Connector SKT 12Power POS 3.96mm IDT RA Cable Mount Box
TE Connectivity4-640428-2
MTA-156 CONNECTOR TIN, 12P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-2
TE Connectivity4-643819-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640432-7
Headers & Wire Housings 17P Conn Assy 20 Awg Yel |Amp Te Connectivity 4-640432-7

Descriptions

Descriptions of TE Connectivity 4-640426-6 provided by its distributors.

Conn IDC Connector F 16Power POS 3.96mm IDT RA Cable Mount Box/Carton
Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
CONNECTOR, RCPT, 16POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:MTA 156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
Special Order: 16P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640426-6 | Internal Number: 4-640426-6 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640426-6 .