TE Connectivity 4-640426-0

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640426-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago

JRH Electronics

element14 APAC

IHS

Master Electronics

Inventory History

3 month trend:
-9.69%

CAD Models

Download TE Connectivity 4-640426-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.525
$ 0.525
Stock
89,212
15,069
15,069
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-643817-0
Conn IDC Connector RCP 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640427-0
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape
TE Connectivity / AMP3-640431-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-640426-0 provided by its distributors.

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
HOUSING, 18AWG, 10WAY; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT;
10P MTA156 CONN ASSY 18AWG ORA Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 10 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640426-0 .
  • 4-640426-0.