Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-640429-9

Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-640429-9.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+33.78%

CAD Models

Download TE Connectivity / AMP 3-640429-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.76
Stock
30,689
10,048
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-640426-9
Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640426-7
Connector; Receptacle; 7; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity / AMP3-640431-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-643820-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 3-640429-9 provided by its distributors.

Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 156
24 AWG Locking Ramp,Receptacle 3.96mm 1 9pin 2.03μm tin white IDC wire mounting,free hanging,Through hole mounting 35.66mm(Length)*18.42mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE, 9POS, 3; WIRE-BOARD CONNECTOR RECEPTACLE, 9POS, 3.96MM; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin
09P MTA156 CONN ASSY 24AWG WHT Product Type: Connector Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Receptacle Without | Standard Rectangular Connector | Part Number: 3-640429-9 | Internal Number: 3-640429-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors