Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640426-0

MTA-156 Connector Tin, 10P MTA156 Conn Assy 18AWG Ora | Te Connectivity 1-640426-0
$ 0.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640426-0.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages15 years ago

JRH Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.47%

Alternate Parts

Price @ 1000
$ 0.533
$ 0.661
$ 0.661
Stock
18,054
97,637
97,637
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-640430-0
Conn IDC Connector RCP 10 POS 3.96mm IDT ST Top Entry Cable Mount Bag/Box
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking
TE Connectivity4-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640600-0
CIRCULAR CONNECTOR, 10P MTA156 CONN ASSY 20AWG LF MTA156 SERIES

Descriptions

Descriptions of TE Connectivity 1-640426-0 provided by its distributors.

MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 1-640426-0
Conn IDC Connector F 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity 1-640426-0 10P Female Connector Closed No Tabs Orange 18AWG
Wire-Board Connector Receptacle 10Pos, 3; |Te Connectivity Amp 1-640426-0
18 AWG Locking Ramp,Receptacle 3.96mm 1 10pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 39.62mm*9.017mm*18.42mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640426-0-
  • 16404260