TE Connectivity 4-2213818-9

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 5.1N Thru-Hole
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2213818-9.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-2213818-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
C&K ComponentsKSR253GLFG
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4.5N SMD T/R
PanasonicEVPADK04K
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 4N SMD Embossed Tape
PanasonicEVQ-P2F02K
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 5N SMD Automotive Embossed T/R

Descriptions

Descriptions of TE Connectivity 4-2213818-9 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 5.1N Thru-Hole
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
Tactile Switch SPST-NO 5.09N 6.1 x 6.1mm
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH; Illumination: Illuminated; Contact Voltage DC Nom: 12V; Contact Current Max: 50mA; Operating Force: 520gf; Switch Terminals: Through Hole; Product Range: FSMIJ Series
6X6 ILL TACT THT 520GF BLUE Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Off (On) Brass | Part Number: FSMIJ65AB04 | Internal Number: 4-2213818-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMIJ65AB04
  • FSMIJ65AB04.