TE Connectivity 4-2213772-9

Pushbutton Sw Av22 Dpm 3A Move Ring Led Yellow |Amp Te Connectivity 4-2213772-9
$ 15.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2213772-9.

JRH Electronics

Datasheet3 pages8 years ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-2213772-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 4-2213772-9 provided by its distributors.

Pushbutton Sw Av22 Dpm 3A Move Ring Led Yellow |Amp Te Connectivity 4-2213772-9
Flush Round Button On-Mom DPDT -22.20(Dia) 36V 250V 50000Cycles , 25mm*37mm
AV22 DPM 5A MOVE RING LED YELLOW 12V Configuration (Pole-Throw): Double Pole - Single Throw Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Single Throw Vandal Resistant Flush | Pushbtton Switch | Part Number: AV2220E512Q04 | Internal Number: 4-2213772-9 | TE Connectivity
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration: DPST-NO; Actuator / Cap Colour: Natural; Product Range: AV22 Series; Switch Operation: Off-(On); Illumination Colour: Yellow; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V; Operating Force: 3.5N; Contact Voltage DC Max: -; SVHC: Lead (27-Jun-2018); Contact Current AC Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage VAC: 250V; IP Rating: IP67; Panel Cutout Diameter: 22mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2220E512Q04