TE Connectivity 4-2213767-1

Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Co
$ 14.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2213767-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 4-2213767-1 provided by its distributors.

Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Co
SWITCH PUSHBUTTON DPDT 3A 250V
AV19 DPM 5A MOVE RING LED WHITE 12V
DPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
4-2213767-1, TE CONNECTIVITY/AMP BRAND
AV19 DPM 3A MOVE RING LED WHITE 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1920E112Q04 | Internal Number: 4-2213767-1 | TE Connectivity | ALCOSWITCH
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration:DPST-NO; Actuator / Cap Colour:Natural; Product Range:AV19 Series; Switch Operation:Off-(On); Illumination Colour:White; Switch Terminals:Solder Lug; Contact Current Max:3A; Contact Voltage AC Max:250V; Operating Force:3.5N; Contact Voltage DC Max:-; SVHC:Lead (15-Jan-2019); Contact Current AC Max:3A; Contact Voltage AC Nom:250V; Contact Voltage VAC:250V; IP Rating:IP67; Panel Cutout Diameter:19mm; Pushbutton Actuator Style:Flush; Pushbutton Switch Type:Anti-Vandal; Switch Mounting:Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1920E112Q04