TE Connectivity 4-1879011-3

Fixed Resistor, Metal Film, 2W, 12000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879011-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages18 years ago

IHS

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-1.85%

CAD Models

Download TE Connectivity 4-1879011-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP3-1879022-9
Fixed Resistor, Metal Film, 3W, 12000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE ConnectivitySMF512KJT
Fixed Resistor, Metal Film, 5W, 12000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Thick Film 0402 12K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0201 12K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ123Y
Res Thick Film 01005 12K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 4-1879011-3 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 12000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Metal Film 12K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
2 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating,
Precision resistor, SMD [TE Connectivity] SMF212KJT Precision resistor, SMD
Resistor, Metal Film, Res 12 Kilohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMF212KJT
Thin Film Resistors-Smd Smf2 12K 5% |Amp Te Connectivity 4-1879011-3
2616 (6740Metric) J-Lead FIXED RESISTOR SMF CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 12kOhm ±100ppm/C
RES, 12K, 5%, 2W, 2616, METAL FILM; Resistor Case Style: 2616 [6740 Metric]; Resistance: 12kohm; Product Range: SMF Series; Voltage Rating: 300V; Resistor Element Material: Metal Film; Power Rating: 2W; Resistance Tolerance: ±
SMF2 12K 5% Resistance Value: 12K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 12K Ω Metal Film Power Resistor 5 % | Part Number: SMF212KJT | Internal Number: 4-1879011-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF212KJT