TE Connectivity 4-1734506-7

Board to Board & Mezzanine Connectors RCPT 2.0MM 48P VRT MT 8 Au 2.6ST
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734506-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1734506-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1470209-5
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity4-1470209-3
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity1-5176837-8
38pin 2mm 2 2mm Breakaway,Header,Push-Pull 1A 203nm 38.8mm*5.4864mm
Connector Header, PHD Series, 32 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
TE Connectivity9-1470209-8
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 4-1734506-7 provided by its distributors.

Board to Board & Mezzanine Connectors RCPT 2.0MM 48P VRT MT 8 Au 2.6ST
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Tray
Push-Pull,Receptacle 2mm 2 48pin 1A 250nm
CONN RCPT 48POS 0.079 GOLD PCB
CONNECTOR, 48POS, RCPT, 2MM, 2ROW; Pitch Spacing:2mm; No. of Contacts:48Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Con
Special Order: RCPT, 2.0MM, 48P,VRT MT, 8 Au, 2.6ST PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 4-1734506-7 | Internal Number: 4-1734506-7 | 2 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1734506-7 .
  • 4-1734506-7.