TE Connectivity 4-1618413-9

Contactor, Spst-No-Dm, 24Vdc, 600A Rohs Compliant: Yes |Kilovac Te Connectivity 4-1618413-9
$ 247.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1618413-9.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.13%

CAD Models

Download TE Connectivity 4-1618413-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-07-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-1618413-9 provided by its distributors.

Contactor, Spst-No-Dm, 24Vdc, 600A Rohs Compliant: Yes |Kilovac Te Connectivity 4-1618413-9
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Contact Material = Copper / Width mm = 58.2 / Coil Voltage - DC V = 24 / Series = Kilovac EV600 / Length mm = 80.4 / Height mm = 64 / Switching Voltage - DC kV = 1 / Switching Current A = 600
EV600HSANM = CONTACTOR, SPST-NO 24V COIL Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 600 A Coil Voltage Rating: 24 VDC High Voltage Contactor DC 1 Form X SPST-NO-DM 600 A | Electromechanical Relay | Part Number: 4-1618413-9 | Internal Number: 4-1618413-9 | Alias Number: EV600HSANM | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty