Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1618391-1

Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
$ 142.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1618391-1.

Farnell

Datasheet6 pages18 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.30%

CAD Models

Download TE Connectivity 4-1618391-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1618389-8
Electromechanical Relay SPST-NO-DM 100A 24VDC 392Ohm Flange Mount
TE Connectivity3-1618389-7
DC contactor, 1 pole, 100 A, 1 Form X, coil 12 VDC, solder connection, 3-1618389-7
TE ConnectivityLEV200A5NAF
Industrial Relays Lev200A5Naf=Relay, 24V; |Te Connectivity Amp 5-1618387-7
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
TE Connectivity4-1618391-1
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
Power/Signal Relay, Spst, Momentary, 0.208A (Coil), 24Vdc (Coil), 5000Mw (Coil), 30A (Contact),
TE Connectivity1-1393277-8
Electromechanical Relay 24VDC 362Ohm 100A SPST-NO (26.1x21.1x21.2)mm THT Power Relay
TE Connectivity6-1393304-7
Power Relay 24VDC 100A SPST-NO-DM (25.9mm 29.9mm 51.9mm) Plug-In Automotive
Power Relay, Spst-No, 90A, 277Vac, Th; |Panasonic HE1AN-W-DC24V-Y6

Descriptions

Descriptions of TE Connectivity 4-1618391-1 provided by its distributors.

Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 24VDC (Coil), 100A (Contact), 900VDC (Contact), DC Input, Panel Mount
CONTACTOR, SPST-NO DM, 24VDC, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:900V; Contact Configuration:SPST-NO DM; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Switching Power AC1:-; Load Current Resistive:-; Switching Current AC3:-; Product Range:LEV100 Series; SVHC:No SVHC (15-Jan-2019)
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M5 / Mounting Type = Side Mount / Width mm = 39.6 / Coil Voltage - DC V = 24 / Series = Kilovac LEV100 / Length mm = 53.9 / Height mm = 52.6 / Switching Voltage - DC kV = 1 / Switching Current A = 100
LEV100A5ANH=RELAY,SPST-NO 24VDC VMT 15 DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 100 A Coil Voltage (Max): 24 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 100 A | Part Number: 4-1618391-1 | Internal Number: 4-1618391-1 | Alias Number: LEV100A5ANH | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1618391-1.
  • LEV100A5ANH
  • LEV100A5ANH.
  • LEV100A5ANH...