Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1618389-7

Contactors - Electromechanical SPST-NO-DM 12VDC 100A RELAY CONTACTOR

$ 95.893
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618389-7.

Sager Electronics

Datasheet6 pages18 years ago

JRH Electronics

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-29.07%

CAD Models

Download TE Connectivity 3-1618389-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity9-1618389-8
Electromechanical Relay SPST-NO-DM 100A 24VDC 392Ohm Flange Mount
TE Connectivity4-1618391-1
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
TE Connectivity4-1618391-2
Contactor Relay, Spst-No Dm, 48Vdc, 100A; |Kilovac Te Connectivity 4-1618391-2
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
TE ConnectivityPBC-025A1B7
Electromechanical Relay 24VAC 40A 3PST-NO-DM/SPST-NO( (86mm 59mm 97mm)) DIN Rail Contactor Relay

Descriptions

Descriptions of TE Connectivity 3-1618389-7 provided by its distributors.

Contactors - Electromechanical SPST-NO-DM 12VDC 100A RELAY CONTACTOR
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 12VDC (Coil), 100A (Contact), 900VDC (Contact), DC Input, Panel Mount
SPST-NO-DM 10ms 25ms 1.2V(DC) 8V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 100A 461mA base mount,threaded mounting,Hinge mounting
Contactors Product Highlights: Contactor Type = Sealed LEV100 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form X, SPST-NO-DM
LEV100A4ANG Kilovac Contactor, 100 Amp, 12-900 VDC, Hermetically sealed for harsh environments. 1 Form X (SPST-NO) contact, coil voltage 12VDC. See PDF for mounting style.
CONTACTOR, 1 POLE, SEALED, 900V; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: -; Contact Configuration: SPST; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: -; Coil Voltage VAC Nom:
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M5 / Mounting Type = Bottom Connection / Width mm = 39.6 / Coil Voltage - DC V = 12 / Series = Kilovac LEV100 / Length mm = 53.9 / Height mm = 52.6 / Switching Voltage - DC kV = 1 / Switching Current A = 100
LEV100A4ANG=RELAY, 12Vdc SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 100 A Coil Voltage (Max): 12 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 100 A | Part Number: 3-1618389-7 | Internal Number: 3-1618389-7 | Alias Number: LEV100A4ANG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV100-A4ANG
  • LEV100A4ANG
  • LEV100A4ANG.