TE Connectivity 4-1609156-0

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
$ 40.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1609156-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet292 pages15 years ago
Datasheet4 pages7 years ago
Datasheet6 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1609156-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-1609156-0 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
AC Power Entry Modules VERT AND HORZ DPST SINGLE FUSE MED PERF
Mains Power Connector, 115/230VAC
Filter, PM0S0SM6E=C7114 | TE Connectivity PM0S0SM6E
PWR ENT MOD RCPT IEC320-C14 PNL
PM0S0SM6E=C7114 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Complete Can Product Orientation: Vertical Power Entry Module Single AC Switch Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PM0S0SM6E | Internal Number: 4-1609156-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM0S0SM6E