TE Connectivity 4-1609114-8

Power Line Filter 50Hz to 60Hz 1600A 520VAC Quick Connect Flange Mount
$ 1,944.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1609114-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1609114-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 4-1609114-8 provided by its distributors.

Power Line Filter 50Hz to 60Hz 1600A 520VAC Quick Connect Flange Mount
CORCOM POWER LINE FILTER 520V STND PERF PLATED COPPER BUS BAR
4-1609114-8 1600APS12LF8413 HC 3-PHASE PWR LINE FLTR
Three Phase EMI Filter, 520V, 50-60HzHz
TE CONNECTIVITY / CORCOM 1600APS12L Power Line Filter, Chassis, 3.1 F, 520 VAC, 1.6 kA, 3 Phase, Quick Connect, 50.9 H
Power Line Filters 1600APS12L=F8413
TE Connectivity 1600APS12L 电源滤波器
RS APAC
LINE FLTR 520VAC 1.6KA CHASS MNT
POWER LINE FILTER, 1.6KA, 0.006A, 520VAC; Current Rating:1.6kA; Voltage Rating:520VAC; Filter Type:3 Phase; Filter Terminals:Quick Connect; Inductance Min:50.9µH; Capacitance:3.1µF; Leakage Current Max:6mA; Product Range:-; SVHC:No SVHC (15-Jan-2019)
1600APS12L=F8413 3-Phase Filter Current Rating: 1600 A Input Termination Type: Bus Bar Output Termination Type: Bus Bar Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 520 VAC 3 Phase Power Line Filters & Corcom Aps Series | 1600 A Bus Bar DELTA (3 wire + ground) | Part Number: 4-1609114-8 | Internal Number: 4-1609114-8 | Alias Number: 1600APS12L | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1600APS12L