TE Connectivity 4-1609114-4

Power Line Filter 50Hz to 60Hz 250A 520VAC Quick Connect Flange Mount
$ 787.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1609114-4.

JRH Electronics

Datasheet1 page8 years ago
Datasheet4 pages7 years ago
Datasheet1 page8 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1609114-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-1609114-4 provided by its distributors.

Power Line Filter 50Hz to 60Hz 250A 520VAC Quick Connect Flange Mount
CORCOM POWER LINE FILTER 520V STND PERF PLATED COPPER BUS BAR
4-1609114-4 250APS12LF8409 HC 3-PHASE PWR LINE FLTR
TE CONNECTIVITY / CORCOM 250APS12L Power Line Filter, Chassis, 3.1 F, 520 VAC, 250 A, 3 Phase, Quick Connect, 42.7 H
Three Phase EMI Filter, 520V, 50-60HzHz
Power Line Filters 250APS12L=F8409
POWER LINE FILTER, 250A, 0.006A, 520VAC;
AMP 4-1609114-4 250APS12L=F8409
LINE FLTR 520VAC 250A CHASS MNT
POWER LINE FILTER, 250A, 0.006A, 520VAC; Current Rating: 250A; Voltage Rating: 520VAC; Filter Type: 3 Phase; Filter Terminals: Quick Connect; Inductance Min: 42.7µH; Capacitance: 3.1µF; Leakage Current Max: 6mA; Product Range: -
250APS12L=F8409 3-Phase Filter Current Rating: 250 A Input Termination Type: Bus Bar Output Termination Type: Bus Bar Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 520 VAC 3 Phase Power Line Filters & Corcom Aps Series | 250 A Bus Bar DELTA (3 wire + ground) | Part Number: 4-1609114-4 | Internal Number: 4-1609114-4 | Alias Number: 250APS12L | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250APS12L