TE Connectivity 4-1534796-4

Conn Card Edge RCP 4 POS 2.5mm IDT RA Cable Mount Automotive Box
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1534796-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.94%

CAD Models

Download TE Connectivity 4-1534796-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-1534799-1
Conn IDC Connector F 11 POS 2.5mm IDT RA Cable Mount Box
TE Connectivity / AMP3-1534796-4
CONN RCPT 4POS IDC 22-24AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
TE Connectivity3-1534796-3
CONN RCPT 3POS IDC 22-24AWG TIN / 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
TE Connectivity3-1534798-3
Amp Duoplug Mk2 Connector 3P Selective/ Try |Amp Te Connectivity 3-1534798-3
TE Connectivity3-1534796-8
Conn IDC Connector F 18 POS 2.5mm IDT RA Cable Mount
TE Connectivity / AMP3-1534798-7
Conn IDC Connector F 7 POS 2.5mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 4-1534796-4 provided by its distributors.

Conn Card Edge RCP 4 POS 2.5mm IDT RA Cable Mount Automotive Box
CONNECTOR, RCPT, 4POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:RAST MARK II Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated
AMP DUOPLUG MARK II CONNECTOR 4 POS. KEY Connector System: Wire-to-Board Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Number of Rows: 1 Wire-to-Board .098" 2.5 mm Insulation Displacement (IDC) | Standard Edge Connector | Part Number: 4-1534796-4 | Internal Number: 4-1534796-4 | .098" | TE Connectivity | AMP DUOPLUG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1534796-4 .